895-051-520-404

Heilind Number:EDA895-051-520-404
Manufacturer:EDAC
Manufacturer Number:895-051-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions with a single row configuration, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in diverse operating conditions, from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation onto PCBs, while the sleek black color adds a professional touch to your design. Trust in this connector for optimal performance and longevity in your electronic assemblies.