895-051-521-101

Heilind Number:EDA895-051-521-101
Manufacturer:EDAC
Manufacturer Number:895-051-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row, ensuring efficient signal transmission. The straight mount orientation and .1 inch pitch offer easy installation on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh environments. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and stable connections in your electronics projects.