895-051-521-107

Heilind Number:EDA895-051-521-107
Manufacturer:EDAC
Manufacturer Number:895-051-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-107

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features 51 positions with a pitch of .1 inches, ensuring secure and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is designed for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications.Upgrade your connectivity solutions with this high-quality connector.