895-051-521-108

Heilind Number:EDA895-051-521-108
Manufacturer:EDAC
Manufacturer Number:895-051-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 51 positions, offering ample room for secure and efficient board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.