895-051-521-112

Heilind Number:EDA895-051-521-112
Manufacturer:EDAC
Manufacturer Number:895-051-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material for enhanced durability. With a low-profile straight mount orientation and a pitch of .1 inches, it offers seamless integration into your existing setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality for optimal performance in your electronic projects.