895-051-521-404

Heilind Number:EDA895-051-521-404
Manufacturer:EDAC
Manufacturer Number:895-051-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-404

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power delivery even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability for your PCB assembly needs. Upgrade your systems with this essential component, perfect for various applications in the electronics industry.