895-051-521-407

Heilind Number:EDA895-051-521-407
Manufacturer:EDAC
Manufacturer Number:895-051-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-407

Detailed Description

Enhance your connectivity with this versatile Board to Board PCB Connector. Designed for efficiency, this connector features a single row with 51 positions, allowing seamless communication between boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation makes installation easy and secure. Elevate your connectivity solutions with this essential component.