895-051-521-408

Heilind Number:EDA895-051-521-408
Manufacturer:EDAC
Manufacturer Number:895-051-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-408

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this durable connector features 51 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees optimal safety and reliability. With a contact material of Copper Alloy, you can trust in its robust conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is versatile for various environments. Upgrade your PCB connections with this essential component.