895-051-521-602

Heilind Number:EDA895-051-521-602
Manufacturer:EDAC
Manufacturer Number:895-051-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-602

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, optimizing space efficiency on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your electronic systems with this essential component, delivering superior performance and longevity.