895-051-521-603

Heilind Number:EDA895-051-521-603
Manufacturer:EDAC
Manufacturer Number:895-051-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 51 positions with a single row for seamless integration. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. Crafted with precision, the copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various applications. Upgrade your connectivity solutions with this essential component.