895-051-521-604

Heilind Number:EDA895-051-521-604
Manufacturer:EDAC
Manufacturer Number:895-051-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-604

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, ensuring reliable signal transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for professional or personal use, this straight-mount connector is a perfect choice for your connectivity needs. Upgrade your setup today and experience efficient data transfer like never before.