895-051-521-607

Heilind Number:EDA895-051-521-607
Manufacturer:EDAC
Manufacturer Number:895-051-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-607

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any environment. With 51 positions and a row spacing of .2 inches, it offers ample room for secure connections. The copper alloy contact material and a current rating of 3A guarantee efficient power transmission. Its straight mount orientation and compact pitch of .1 inches make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your PCB connectivity needs. Trust in its quality to optimize your electronic assemblies with ease.