895-051-521-612

Heilind Number:EDA895-051-521-612
Manufacturer:EDAC
Manufacturer Number:895-051-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 51 positions and a single row layout, it offers ample room for precise connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is reliable even in extreme conditions. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCB. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.