895-051-523-101

Heilind Number:EDA895-051-523-101
Manufacturer:EDAC
Manufacturer Number:895-051-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performing 51-position board-to-board PCB connector. Designed for seamless integration, it guarantees efficient data transfer and power delivery with its 3A amperage and copper alloy contact material. The rugged UL 94V-0 Polyphenylene Sulfide housing ensures durability in various environments, while the straight mount orientation simplifies installation. Featuring a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless PCB connections. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your systems with this reliable black connector, a must-have in any electronics toolkit.