895-051-523-102

Heilind Number:EDA895-051-523-102
Manufacturer:EDAC
Manufacturer Number:895-051-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 51 positions with a single row layout for seamless integration. The connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. Its copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for secure attachment, making it a must-have component in your connectivity solutions.