895-051-523-104

Heilind Number:EDA895-051-523-104
Manufacturer:EDAC
Manufacturer Number:895-051-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-523-104

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this single-row connector features 51 positions with a compact .1-inch pitch, ensuring optimal space utilization. The durable UL 94V-0 Polyphenylene Sulfide housing, coupled with copper alloy contacts, guarantees reliable connectivity in even the most demanding environments. With a low 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure board-to-board connections.