895-051-523-404

Heilind Number:EDA895-051-523-404
Manufacturer:EDAC
Manufacturer Number:895-051-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-523-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. This essential component features 51 positions in a single row, ensuring seamless data transfer. Crafted with precision, the connector guarantees reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for robust and secure card edge connections, facilitating smooth operation of your PCBs.