895-051-524-101

Heilind Number:EDA895-051-524-101
Manufacturer:EDAC
Manufacturer Number:895-051-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-524-101

Detailed Description

Enhance connectivity within your PCB system with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, ensuring efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any environment, with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Whether for industrial or commercial applications, its straight mount orientation and black color make it versatile for various setups. Upgrade your connectivity solutions with this essential component.