895-051-524-108

Heilind Number:EDA895-051-524-108
Manufacturer:EDAC
Manufacturer Number:895-051-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-524-108

Detailed Description

Enhance connectivity on your PCB with this essential Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures a secure fit, while the 51 positions guarantee comprehensive functionality. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, this connector offers reliable performance in a wide operating temperature range (-40 to 105 °C). With a pitch of .1 in and row spacing of .2 in, it facilitates efficient data transfer. Elevate your electronic projects with this black-colored connector, perfect for a variety of applications.