895-051-524-412

Heilind Number:EDA895-051-524-412
Manufacturer:EDAC
Manufacturer Number:895-051-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-524-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration onto PCBs, this straight-mount connector features 51 positions, perfect for facilitating data transfer and power distribution. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its compact design, with a single row and a row spacing of .2 inch, allows for efficient use of space on your board. Operating flawlessly even in extreme conditions, with an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Elevate your PCB connections with this essential component.