895-051-525-101

Heilind Number:EDA895-051-525-101
Manufacturer:EDAC
Manufacturer Number:895-051-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing with 51 contact positions, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide construction guarantees reliability, even in harsh operating environments ranging from -40 to 105 °C. Featuring copper alloy contact material and a pitch of .1 inches, it provides optimal conductivity. With a straight mount orientation and compact .2 inch row spacing, it's perfect for space-constrained applications. Upgrade your connectivity solutions with this essential component.