895-051-525-104

Heilind Number:EDA895-051-525-104
Manufacturer:EDAC
Manufacturer Number:895-051-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row, ensuring efficient data transfer. The straight mount orientation and black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantee durability and stability. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.