895-051-525-108

Heilind Number:EDA895-051-525-108
Manufacturer:EDAC
Manufacturer Number:895-051-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-525-108

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. With an amperage of 3A, it ensures efficient power transmission. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting reliability in various environments. Featuring one row with 51 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and .2-inch row spacing streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore enhanced connectivity possibilities with this essential component.