895-051-525-402

Heilind Number:EDA895-051-525-402
Manufacturer:EDAC
Manufacturer Number:895-051-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-525-402

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Designed for durability and optimal performance, it features 51 positions with a pitch of .1 inches, perfect for precise alignments. The straight mount orientation and single row configuration ensure seamless integration into your setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity and long-lasting use. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.