895-051-525-403

Heilind Number:EDA895-051-525-403
Manufacturer:EDAC
Manufacturer Number:895-051-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-525-403

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row layout, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.