895-051-540-108

Heilind Number:EDA895-051-540-108
Manufacturer:EDAC
Manufacturer Number:895-051-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-540-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Featuring a single row design with 51 positions, it ensures seamless data transfer on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in varying environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.