895-051-540-404

Heilind Number:EDA895-051-540-404
Manufacturer:EDAC
Manufacturer Number:895-051-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts 51 positions with a single row layout, maximizing efficiency in your circuitry. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining safety standards. The copper alloy contact material guarantees reliable and stable signal transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile component for your projects. Upgrade your connectivity solutions with this essential connector.