895-051-541-107

Heilind Number:EDA895-051-541-107
Manufacturer:EDAC
Manufacturer Number:895-051-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 51 positions in a single row, with a tight pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. Suitable for a wide range of applications, this connector offers a straight mount orientation, facilitating easy installation. Upgrade your electronics with this essential component for efficient and secure connections.