895-051-541-108

Heilind Number:EDA895-051-541-108
Manufacturer:EDAC
Manufacturer Number:895-051-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-108

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 51 positions with a single row layout, ensuring seamless communication between PCBs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and longevity. Each contact is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation and maintenance. Its straight mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional use, this connector is a vital component for any electronics project.