895-051-541-402

Heilind Number:EDA895-051-541-402
Manufacturer:EDAC
Manufacturer Number:895-051-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, it offers reliable conductivity. The compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this black-colored connector, perfect for professional and DIY projects alike.