895-051-541-403

Heilind Number:EDA895-051-541-403
Manufacturer:EDAC
Manufacturer Number:895-051-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-403

Detailed Description

Enhance your PCB connectivity with this sleek Board To Board Card Edge Connector, boasting 51 positions for seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers easy and precise installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your technology with this essential connector for seamless and efficient device functioning.