895-051-541-404

Heilind Number:EDA895-051-541-404
Manufacturer:EDAC
Manufacturer Number:895-051-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features 51 positions in a single row, offering ample room for your components. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation makes installation a breeze, whether you're a professional or DIY enthusiast. Upgrade your setup with this essential component for seamless board-to-board connections.