895-051-541-412

Heilind Number:EDA895-051-541-412
Manufacturer:EDAC
Manufacturer Number:895-051-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-412

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, this connector features 51 positions in a single row, allowing for efficient data transfer. With a compact pitch of .1 inches and a row spacing of .2 inches, it ensures precise and secure alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Its copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this reliable and versatile component.