895-051-541-602

Heilind Number:EDA895-051-541-602
Manufacturer:EDAC
Manufacturer Number:895-051-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-602

Detailed Description

Enhance connectivity within your PCB with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance. With a single row layout featuring 51 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing enable precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your PCB interconnection needs. Upgrade your setup today and experience enhanced efficiency in every connection.