895-051-541-607

Heilind Number:EDA895-051-541-607
Manufacturer:EDAC
Manufacturer Number:895-051-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity for your circuitry. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.