895-051-541-608

Heilind Number:EDA895-051-541-608
Manufacturer:EDAC
Manufacturer Number:895-051-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-541-608

Detailed Description

Effortlessly connect your PCBs with this high-performance Card Edge Connector. Designed for seamless integration, it features 51 positions with a single row layout, ensuring efficient transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs.