895-051-542-101

Heilind Number:EDA895-051-542-101
Manufacturer:EDAC
Manufacturer Number:895-051-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, its 51 positions ensure efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a 3A amperage and copper alloy contacts, it offers reliable power delivery. Its compact .1-inch pitch and .2-inch row spacing allow for tight integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your device's connectivity with this essential component.