895-051-542-103

Heilind Number:EDA895-051-542-103
Manufacturer:EDAC
Manufacturer Number:895-051-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, its straight mount orientation and single row configuration ensure easy installation. With 51 positions and a pitch of .1 inches, it offers ample room for precise connections. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications.Upgrade your connection solutions with this Board to Board Connector.