895-051-542-607

Heilind Number:EDA895-051-542-607
Manufacturer:EDAC
Manufacturer Number:895-051-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The 51 copper alloy contacts ensure reliable power transmission, while the compact .1-inch pitch and .2-inch row spacing offer efficient signal transfer. With a single row layout, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in demanding environments. Upgrade your electronic systems with this essential component.