895-051-544-404

Heilind Number:EDA895-051-544-404
Manufacturer:EDAC
Manufacturer Number:895-051-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-544-404

Detailed Description

Enhance your electronic connections with our high-quality Black Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a reliable amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material. With 51 positions available in a single row, it offers ample room for efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it ensures a perfect fit for your PCB layout. With a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for seamless board-to-board connections in your electronic projects.