895-051-544-412

Heilind Number:EDA895-051-544-412
Manufacturer:EDAC
Manufacturer Number:895-051-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-544-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it offers excellent conductivity and signal transmission. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and precision for all your connectivity needs.