895-051-558-101

Heilind Number:EDA895-051-558-101
Manufacturer:EDAC
Manufacturer Number:895-051-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient signal transmission. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly even in harsh conditions, with an impressive temperature range of -40 to 105°C, this connector is the perfect choice for demanding electronic applications. Its right-angle mount orientation adds versatility, making it suitable for a wide range of PCB setups. Upgrade your connectivity solutions with this essential component.