895-051-558-102

Heilind Number:EDA895-051-558-102
Manufacturer:EDAC
Manufacturer Number:895-051-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-558-102

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector. Designed for optimal performance, this connector features 51 positions with a single row layout, ensuring seamless integration into your electronic setup. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in even the most demanding environments. Its copper alloy contacts deliver reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.