895-051-558-108

Heilind Number:EDA895-051-558-108
Manufacturer:EDAC
Manufacturer Number:895-051-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-558-108

Detailed Description

Enhance your circuit board connectivity with this high-performance black Card Edge Connector. Engineered for durability and reliability, it features a single row design with 51 copper alloy contact positions, perfect for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material ensures superior protection and longevity, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise and stable connections are guaranteed. Its right-angle mount orientation offers flexibility for diverse PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.