895-051-558-407

Heilind Number:EDA895-051-558-407
Manufacturer:EDAC
Manufacturer Number:895-051-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions with a single row configuration, offering optimal space utilization. The right-angle mount orientation ensures easy and secure installation. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transmission. Elevate your electronic projects with this essential connector.