895-051-558-607

Heilind Number:EDA895-051-558-607
Manufacturer:EDAC
Manufacturer Number:895-051-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-558-607

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and reliability. With a single row layout featuring 51 positions and a precise pitch of .1 inches, it offers optimal space utilization on your PCB. The contact material, made of resilient Copper Alloy, guarantees secure and efficient data transfer. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for various electronic applications.