895-051-559-101

Heilind Number:EDA895-051-559-101
Manufacturer:EDAC
Manufacturer Number:895-051-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-559-101

Detailed Description

Elevate your PCB connection game with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 51 positions in a single row with a compact pitch of .1 inches, maximizing space efficiency on your PCB. The right-angle mount orientation offers flexibility in your design layout, while the black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade to this essential component and experience superior connectivity in your electronic projects.