895-051-559-112

Heilind Number:EDA895-051-559-112
Manufacturer:EDAC
Manufacturer Number:895-051-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-559-112

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 51 positions arranged in a single row, ensuring efficient signal transmission. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. The contact material, Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-performance connector, ideal for diverse applications in the electronic industry.