895-051-559-408

Heilind Number:EDA895-051-559-408
Manufacturer:EDAC
Manufacturer Number:895-051-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-559-408

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a total of 51 positions for optimal performance. Its right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Upgrade your connectivity solutions with this essential component.