895-051-559-412

Heilind Number:EDA895-051-559-412
Manufacturer:EDAC
Manufacturer Number:895-051-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-559-412

Detailed Description

Elevate your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration in electronic assemblies, this essential component features 51 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications. Trust in its quality to streamline your PCB connections with ease.